Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65150R00FKEA | |
|---|---|
DigiKey Part Number | CMF65150R00FKEA-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF65150R00FKEA |
Description | RES 150 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65150R00FHEB | Vishay Dale | 0 | CMF65150R00FHEB-ND | $6.60482 | Parametric Equivalent |
| CMF65150R00FHEK | Vishay Dale | 0 | CMF65150R00FHEK-ND | $27.29290 | Parametric Equivalent |
| CMF65150R00FKBF11 | Vishay Dale | 0 | CMF65150R00FKBF11-ND | $36.09320 | Parametric Equivalent |
| CMF65150R00FKEA11 | Vishay Dale | 0 | CMF65150R00FKEA11-ND | $6.70973 | Parametric Equivalent |
| CMF65150R00FKEB | Vishay Dale | 0 | CMF65150R00FKEB-ND | $6.02208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.48581 | $13,714.52 |


