CMF65150R00FKBF11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.94270
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.93008
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $34.45710
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.12851
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.37343
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $7.48732
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.23690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.60482
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.48581
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.70973
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.02208
Datasheet
150 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65150R00FKBF11

DigiKey Part Number
CMF65150R00FKBF11-ND
Manufacturer
Manufacturer Product Number
CMF65150R00FKBF11
Description
RES 150 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65150R00FKBF11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$36.09320$3,609.32
Manufacturers Standard Package