CMF601K0000FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 904
Unit Price: $5.84000
Datasheet

Upgrade


Vishay Dale
In Stock: 61
Unit Price: $58.45000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.76229
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.94828
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.92647
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.39751
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.38313
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $36.09320
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $6.55739
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.35622
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.61526
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.58132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,173
Unit Price: $17.27000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.09320
Datasheet
1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601K0000FKBF

DigiKey Part Number
CMF601K0000FKBF-ND
Manufacturer
Manufacturer Product Number
CMF601K0000FKBF
Description
RES 1K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601K0000FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types