Direct
Upgrade
Upgrade
Parametric Equivalent

CMF601K0000CEEB | |
|---|---|
DigiKey Part Number | CMF601K0000CEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601K0000CEEB |
Description | RES 1K OHM 1W .25% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K0000CEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K0000CEBF | Vishay Dale | 0 | CMF601K0000CEBF-ND | $27.29290 | Direct |
| CMF601K0000BEBF | Vishay Dale | 61 | CMF601K0000BEBF-ND | $58.45000 | Upgrade |
| CMF601K0000BERE | Vishay Dale | 0 | CMF601K0000BERE-ND | $5.99226 | Upgrade |
| CMF601K0000CEEK | Vishay Dale | 0 | CMF601K0000CEEK-ND | $27.29290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.38313 | $8,383.13 |


