
CMF601K0000FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF601K0000FKR6TR-ND - Tape & Reel (TR) 541-CMF601K0000FKR6CT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF601K0000FKR6 |
Description | RES 1K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K0000FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K0000BEBF | Vishay Dale | 61 | CMF601K0000BEBF-ND | $58.45000 | Upgrade |
| CMF601K0000BER670 | Vishay Dale | 0 | CMF601K0000BER670-ND | $9.76229 | Upgrade |
| CMF601K0000BERE70 | Vishay Dale | 0 | CMF601K0000BERE70-ND | $8.94828 | Upgrade |
| CMF601K0000CEEB | Vishay Dale | 0 | CMF601K0000CEEB-ND | $8.38313 | Upgrade |
| CMF651K0000FKR611 | Vishay Dale | 0 | CMF651K0000FKR611-ND | $7.34673 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.75700 | $37.57 |
| 25 | $3.20000 | $80.00 |
| 50 | $2.84800 | $142.40 |
| 100 | $2.55030 | $255.03 |
| 250 | $2.22344 | $555.86 |
| 500 | $2.01888 | $1,009.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57680 | $1,576.80 |
| 2,000 | $1.39675 | $2,793.50 |
| 3,000 | $1.30522 | $3,915.66 |
| 5,000 | $1.23323 | $6,166.15 |

