Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF60150R00FKEK | |
|---|---|
DigiKey Part Number | CMF60150R00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60150R00FKEK |
Description | RES 150 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60150R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60150R00CEEB | Vishay Dale | 0 | CMF60150R00CEEB-ND | $8.38313 | Upgrade |
| CMF65150R00FKEK11 | Vishay Dale | 0 | CMF65150R00FKEK11-ND | $36.09320 | Similar |
| CMF60150R00DHEA | Vishay Dale | 0 | CMF60150R00DHEA-ND | $3.21158 | Parametric Equivalent |
| CMF60150R00DHEB | Vishay Dale | 0 | CMF60150R00DHEB-ND | $3.55013 | Parametric Equivalent |
| CMF60150R00FHEB | Vishay Dale | 0 | CMF60150R00FHEB-ND | $2.61526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |



