CMF60150R00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.38313
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $6.70973
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $6.02208
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $6.17722
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.21158
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.55013
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.61526
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.83973
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.27374
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.48732
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet
150 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60150R00FKEA

DigiKey Part Number
CMF60150R00FKEA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF60150R00FKEA
Description
RES 150 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60150R00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60150R00BEEKVishay Dale0CMF60150R00BEEK-ND$27.29290Upgrade
CMF60150R00BHEKVishay Dale0CMF60150R00BHEK-ND$27.29290Upgrade
CMF60150R00CEEBVishay Dale0CMF60150R00CEEB-ND$8.38313Upgrade
CMF65150R00FKEA11Vishay Dale0CMF65150R00FKEA11-ND$6.70973Similar
CMF65150R00FKEBVishay Dale0CMF65150R00FKEB-ND$6.02208Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.04466$5,111.65
Manufacturers Standard Package