
CMF55150R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF55150R00FKEBTR-ND - Tape & Reel (TR) 541-CMF55150R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF55150R00FKEB |
Description | RES 150 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55150R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55150R00DHR6 | Vishay Dale | 295 | 541-CMF55150R00DHR6CT-ND | $7.07000 | Parametric Equivalent |
| CMF55150R00FHEB | Vishay Dale | 2,202 | CMF150HFCT-ND | $3.70000 | Parametric Equivalent |
| CMF55150R00FKR6 | Vishay Dale | 1,000 | 541-CMF55150R00FKR6CT-ND | $6.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.17300 | $31.73 |
| 25 | $2.70000 | $67.50 |
| 50 | $2.40060 | $120.03 |
| 100 | $2.14580 | $214.58 |
| 250 | $1.86660 | $466.65 |
| 500 | $1.69198 | $845.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91265 | $1,912.65 |
| 2,000 | $1.76006 | $3,520.12 |
| 3,000 | $1.68168 | $5,045.04 |
| 5,000 | $1.59301 | $7,965.05 |
| 7,000 | $1.54016 | $10,781.12 |
| 10,000 | $1.48852 | $14,885.20 |

