
CMF55150R00FHEB | |
|---|---|
DigiKey Part Number | CMF150HFTR-ND - Tape & Reel (TR) CMF150HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55150R00FHEB |
Description | RES 150 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55150R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.02920 | $50.73 |
| 50 | $1.79880 | $89.94 |
| 100 | $1.60480 | $160.48 |
| 250 | $1.39108 | $347.77 |
| 500 | $1.25724 | $628.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14345 | $1,143.45 |
| 2,000 | $1.04676 | $2,093.52 |
| 3,000 | $0.99705 | $2,991.15 |
| 5,000 | $0.94084 | $4,704.20 |
| 7,000 | $0.90732 | $6,351.24 |
| 10,000 | $0.87460 | $8,746.00 |

