
CMF55150R00DHR6 | |
---|---|
DigiKey Part Number | 541-CMF55150R00DHR6TR-ND - Tape & Reel (TR) 541-CMF55150R00DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55150R00DHR6 |
Description | RES 150 OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55150R00DHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.19000 | $7.19 |
10 | $4.66400 | $46.64 |
25 | $3.98320 | $99.58 |
50 | $3.55360 | $177.68 |
100 | $3.18840 | $318.84 |
250 | $2.78792 | $696.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.17508 | $2,175.08 |
2,000 | $2.10385 | $4,207.70 |
5,000 | $2.05640 | $10,282.00 |
10,000 | $1.98521 | $19,852.10 |
25,000 | $1.93776 | $48,444.00 |