Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55133R00FKEB70 | |
|---|---|
DigiKey Part Number | CMF55133R00FKEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55133R00FKEB70 |
Description | RES 133 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55133R00FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55133R00FKBF | Vishay Dale | 0 | CMF55133R00FKBF-ND | $27.29290 | Direct |
| CMF55133R00BEBF | Vishay Dale | 0 | CMF55133R00BEBF-ND | $27.29290 | Upgrade |
| CMF55133R00BEEK | Vishay Dale | 0 | CMF55133R00BEEK-ND | $27.29290 | Upgrade |
| CMF55133R00BHEK | Vishay Dale | 0 | CMF55133R00BHEK-ND | $27.29290 | Upgrade |
| CMF55133R00DHBF | Vishay Dale | 0 | CMF55133R00DHBF-ND | $27.29290 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.08744 | $2,087.44 |


