CMF55133R00FKBF39 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.13925
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.31306
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.43470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.09326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 915
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.16088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.29073
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.91265
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.08744
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.17079
Datasheet
133 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55133R00FKBF39

DigiKey Part Number
CMF55133R00FKBF39-ND
Manufacturer
Manufacturer Product Number
CMF55133R00FKBF39
Description
RES 133 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
133 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55133R00FKBF39 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55133R00FKR6Vishay Dale0CMF55133R00FKR6-ND$1.13925Direct
CMF55133R00BEBFVishay Dale0CMF55133R00BEBF-ND$27.29290Upgrade
CMF55133R00BEEKVishay Dale0CMF55133R00BEEK-ND$27.29290Upgrade
CMF55133R00BHEBVishay Dale0CMF55133R00BHEB-ND$5.31306Upgrade
CMF55133R00BHR6Vishay Dale0CMF55133R00BHR6-ND$3.43470Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$7.17079$7,170.79