Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF55133R00FKBF | |
|---|---|
DigiKey Part Number | CMF55133R00FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55133R00FKBF |
Description | RES 133 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55133R00FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55133R00BHEB | Vishay Dale | 0 | CMF55133R00BHEB-ND | $5.31306 | Upgrade |
| CMF55133R00DHEA | Vishay Dale | 0 | CMF55133R00DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF55133R00FHEB | Vishay Dale | 915 | CMF133HFCT-ND | $5.43000 | Parametric Equivalent |
| CMF55133R00FKBF39 | Vishay Dale | 0 | CMF55133R00FKBF39-ND | $7.17079 | Parametric Equivalent |
| CMF55133R00FKEA | Vishay Dale | 0 | CMF55133R00FKEA-ND | $1.16088 | Parametric Equivalent |




