Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55133K00FKR6 | |
|---|---|
DigiKey Part Number | CMF55133K00FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55133K00FKR6 |
Description | RES 133K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55133K00FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55133K00BEEB | Vishay Dale | 0 | CMF55133K00BEEB-ND | $7.29987 | Upgrade |
| CMF55133K00DEEA | Vishay Dale | 0 | CMF55133K00DEEA-ND | $3.22804 | Upgrade |
| CMF55133K00DEEB | Vishay Dale | 0 | CMF55133K00DEEB-ND | $5.31306 | Upgrade |
| CMF55133K00FEEA | Vishay Dale | 0 | CMF55133K00FEEA-ND | $2.51683 | Upgrade |
| CMF70133K00FHEA | Vishay Dale | 0 | CMF70133K00FHEA-ND | $5.84858 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.13925 | $1,139.25 |


