Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55133K00DHEA | |
|---|---|
DigiKey Part Number | CMF55133K00DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55133K00DHEA |
Description | RES 133K OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55133K00DHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55133K00BEBF | Vishay Dale | 0 | CMF55133K00BEBF-ND | $27.29290 | Upgrade |
| CMF55133K00BEEK | Vishay Dale | 0 | CMF55133K00BEEK-ND | $27.29290 | Upgrade |
| CMF55133K00CHEA | Vishay Dale | 0 | CMF55133K00CHEA-ND | $3.07607 | Parametric Equivalent |
| CMF55133K00DEEA | Vishay Dale | 0 | CMF55133K00DEEA-ND | $3.22804 | Parametric Equivalent |
| CMF55133K00DEEB | Vishay Dale | 0 | CMF55133K00DEEB-ND | $5.31306 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.09326 | $10,466.30 |


