CMF55133K00FEEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.22804
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.31306
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.43470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.75957
Datasheet
133 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55133K00FEEA

DigiKey Part Number
CMF55133K00FEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55133K00FEEA
Description
RES 133K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
133 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55133K00FEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.51683$12,584.15
Manufacturers Standard Package