Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CMF50221K00FKEA | |
|---|---|
DigiKey Part Number | CMF50221K00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50221K00FKEA |
Description | RES 221K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50221K00FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50221K00FHEB | Vishay Dale | 990 | 541-CMF50221K00FHEBCT-ND | $16.85000 | Parametric Equivalent |
| CMF50221K00FHEK | Vishay Dale | 0 | CMF50221K00FHEK-ND | $27.29290 | Parametric Equivalent |
| CMF50221K00FKEB | Vishay Dale | 0 | CMF50221K00FKEB-ND | $6.23675 | Parametric Equivalent |
| CMF50221K00FKEK | Vishay Dale | 0 | CMF50221K00FKEK-ND | $27.29290 | Parametric Equivalent |
| RNF14FAD221K | Stackpole Electronics Inc | 0 | RNF14FAD221K-ND | $0.12137 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.38328 | $21,916.40 |




