RNF14FAD221K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.99763
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.39656
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15106
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.17282
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14371
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15106
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.26365
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.26365
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15106
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 15,774
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.64707
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.29987
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet
221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAD221K

DigiKey Part Number
RNF14FAD221K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAD221K
Description
RES 221K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAD221K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (61)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BTC221KStackpole Electronics Inc0RNF14BTC221K-ND$0.99763Upgrade
RNF14FTE221KStackpole Electronics Inc0RNF14FTE221K-ND$0.39656Upgrade
RNMF12FAD221KStackpole Electronics Inc0RNMF12FAD221K-ND$0.15106Upgrade
RNMF12FTD221KStackpole Electronics Inc0RNMF12FTD221K-ND$0.17282Upgrade
RNMF14FTD221KStackpole Electronics Inc0RNMF14FTD221K-ND$0.14371Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.12137$606.85
Manufacturers Standard Package