Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBD221K | |
|---|---|
DigiKey Part Number | 738-RNF14FBD221K-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBD221K |
Description | RES 221K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FBD221K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FAC221K | Stackpole Electronics Inc | 0 | RNF14FAC221K-ND | $0.15106 | Parametric Equivalent |
| RNF14FAD221K | Stackpole Electronics Inc | 0 | RNF14FAD221K-ND | $0.12137 | Parametric Equivalent |
| RNF14FBC221K | Stackpole Electronics Inc | 0 | 738-RNF14FBC221K-ND | $0.26365 | Parametric Equivalent |
| RNF14FTC221K | Stackpole Electronics Inc | 0 | RNF14FTC221K-ND | $0.15106 | Parametric Equivalent |
| RNF14FTD221K | Stackpole Electronics Inc | 15,774 | RNF14FTD221KCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26365 | $1,318.25 |





