Similar
Similar
Similar
Parametric Equivalent

RNMF14FTD221K | |
|---|---|
DigiKey Part Number | RNMF14FTD221K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTD221K |
Description | RES 221K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTD221K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FAD221K | Stackpole Electronics Inc | 0 | RNF14FAD221K-ND | $0.12137 | Similar |
| RNF14FTD221K | Stackpole Electronics Inc | 15,774 | RNF14FTD221KCT-ND | $0.82000 | Similar |
| CMF50221K00FKEA | Vishay Dale | 0 | CMF50221K00FKEA-ND | $4.38328 | Similar |
| MFS1/4DCT52R2213F | KOA Speer Electronics, Inc. | 4,370 | 2019-MFS1/4DCT52R2213FCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14371 | $718.55 |




