CMF072M7000JNRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.77222
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.97122
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.21711
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.00761
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 998
Unit Price: $10.84000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.83278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.00761
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.83278
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.84569
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF072M7000JNRE

DigiKey Part Number
CMF072M7000JNRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF072M7000JNRE
Description
RES 2.7M OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
2.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF072M7000JNRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types