
CMF552M7000GKR6 | |
---|---|
DigiKey Part Number | 541-CMF552M7000GKR6TR-ND - Tape & Reel (TR) 541-CMF552M7000GKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M7000GKR6 |
Description | RES 2.7M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 2.7 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M7000GKR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.10300 | $71.03 |
25 | $6.09240 | $152.31 |
50 | $5.45540 | $272.77 |
100 | $4.91350 | $491.35 |
250 | $4.32064 | $1,080.16 |
500 | $3.94916 | $1,974.58 |