Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CMF072M0000GNBF80 | |
|---|---|
DigiKey Part Number | CMF072M0000GNBF80-ND |
Manufacturer | |
Manufacturer Product Number | CMF072M0000GNBF80 |
Description | RES 2M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF072M0000GNBF80 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF072M0000GNR6 | Vishay Dale | 0 | CMF072M0000GNR6-ND | $11.96360 | Direct |
| CMF552M0000GNRE | Vishay Dale | 0 | CMF552M0000GNRE-ND | $1.83512 | Direct |
| CMF552M0000BHBF | Vishay Dale | 0 | CMF552M0000BHBF-ND | $35.21430 | Upgrade |
| CMF702M0000BEBF | Vishay Dale | 0 | CMF702M0000BEBF-ND | $55.66120 | Upgrade |
| CMF702M0000BER6 | Vishay Dale | 0 | CMF702M0000BER6-ND | $21.55316 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.26260 | $826.26 |


