Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF072M0000GKEA | |
|---|---|
DigiKey Part Number | CMF072M0000GKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF072M0000GKEA |
Description | RES 2M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF072M0000GKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M0000BEEK | Vishay Dale | 0 | CMF552M0000BEEK-ND | $55.28300 | Upgrade |
| CMF702M0000BEEB | Vishay Dale | 0 | CMF702M0000BEEB-ND | $14.42446 | Upgrade |
| CMF702M0000BEEK | Vishay Dale | 0 | CMF702M0000BEEK-ND | $55.66120 | Upgrade |
| CMF702M0000BHEB | Vishay Dale | 0 | CMF702M0000BHEB-ND | $12.76108 | Upgrade |
| CMF702M0000BHEK | Vishay Dale | 0 | CMF702M0000BHEK-ND | $49.60280 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $10.51084 | $52,554.20 |



