CMF702M0000FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 38
Unit Price: $61.91000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $9.52967
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.72975
Datasheet
2 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF702M0000FKBF

DigiKey Part Number
CMF702M0000FKBF-ND
Manufacturer
Manufacturer Product Number
CMF702M0000FKBF
Description
RES 2M OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
2 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF702M0000FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF602M0000FKBFVishay Dale38CMF602M0000FKBF-ND$61.91000Similar
CMF602M0000FKRE70Vishay Dale0CMF602M0000FKRE70-ND$9.52967Similar
CMF702M0000FKEBVishay Dale0CMF702M0000FKEB-ND$8.72975Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types