Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF07100K00GKEB | |
|---|---|
DigiKey Part Number | CMF07100K00GKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF07100K00GKEB |
Description | RES 100K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07100K00GKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100K00BEEB | Vishay Dale | 3,687 | CMF100KHBCT-ND | $16.94000 | Upgrade |
| CMF70100K00BHEB | Vishay Dale | 0 | CMF70100K00BHEB-ND | $9.45357 | Upgrade |
| CMF70100K00DHEA | Vishay Dale | 0 | CMF70100K00DHEA-ND | $7.04514 | Upgrade |
| CMF70100K00DHEB | Vishay Dale | 0 | CMF70100K00DHEB-ND | $7.70922 | Upgrade |
| CMF70100K00DHEK | Vishay Dale | 0 | CMF70100K00DHEK-ND | $29.49790 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.87457 | $2,874.57 |





