RNMF12FAD100K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.16135
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,468
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.37934
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.32976
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.17282
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4,065
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 4,862
Unit Price: $3.70000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.08744
Datasheet

Upgrade


Vishay Dale
In Stock: 3,687
Unit Price: $16.94000
Datasheet

Upgrade


Vishay Dale
In Stock: 15,898
Unit Price: $4.19000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.45357
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.04514
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.70922
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $29.49790
Datasheet
100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FAD100K

DigiKey Part Number
RNMF12FAD100K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF12FAD100K
Description
RES 100K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FAD100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12CTC100KStackpole Electronics Inc0RNMF12CTC100K-ND$1.16135Upgrade
RNF12FTD100KStackpole Electronics Inc5,468RNF12FTD100KCT-ND$1.15000Similar
RNMF12FBC100KStackpole Electronics Inc0738-RNMF12FBC100K-ND$0.37934Parametric Equivalent
RNMF12FBD100KStackpole Electronics Inc0738-RNMF12FBD100K-ND$0.32976Parametric Equivalent
RNMF12FTC100KStackpole Electronics Inc0RNMF12FTC100K-ND$0.17282Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.15106$755.30
Manufacturers Standard Package