
CPF1100K00FKEE6 | |
|---|---|
DigiKey Part Number | CPF100KCTR-ND - Tape & Reel (TR) CPF100KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1100K00FKEE6 |
Description | RESISTOR METAL FILM 1W 100K OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1100K00FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.43000 | $7.43 |
| 10 | $4.84400 | $48.44 |
| 25 | $4.13360 | $103.34 |
| 50 | $3.69080 | $184.54 |
| 100 | $3.31330 | $331.33 |
| 250 | $2.89900 | $724.75 |
| 500 | $2.63990 | $1,319.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.46810 | $2,468.10 |
| 2,000 | $2.27727 | $4,554.54 |
| 3,000 | $2.17919 | $6,537.57 |
| 5,000 | $2.06828 | $10,341.40 |
| 7,000 | $2.00219 | $14,015.33 |
| 10,000 | $1.93761 | $19,376.10 |
| 12,000 | $1.90664 | $22,879.68 |
| 24,000 | $1.80034 | $43,208.16 |
| 25,000 | $1.79461 | $44,865.25 |

