
ALSR054K700JE12 | |
---|---|
DigiKey Part Number | ALSR5J-4.7K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR054K700JE12 |
Description | RES 4.7K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR054K700JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.30000 | $24.30 |
10 | $16.27400 | $162.74 |
25 | $14.08360 | $352.09 |
50 | $12.71060 | $635.53 |
100 | $11.54380 | $1,154.38 |
250 | $10.26636 | $2,566.59 |
500 | $9.46680 | $4,733.40 |
1,000 | $8.78774 | $8,787.74 |
5,000 | $7.57959 | $37,897.95 |