New at DigiKey
RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0054K700FB12

DigiKey Part Number
541-RS0054K700FB12-ND
Manufacturer
Manufacturer Product Number
RS0054K700FB12
Description
CAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
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
In-Stock: 267
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.25000$33.25
10$22.12200$221.22
50$17.61080$880.54
100$16.20240$1,620.24
500$13.79810$6,899.05
1,000$13.04589$13,045.89
2,500$12.24582$30,614.55
5,000$11.75988$58,799.40
Manufacturers Standard Package