ALSR05180R0JE12 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $6.28634
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 69
Unit Price: $23.48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 500
Unit Price: $25.95000
Datasheet
ALSR SERIES 5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR05180R0JE12

DigiKey Part Number
ALSR5J-180-ND
Manufacturer
Manufacturer Product Number
ALSR05180R0JE12
Description
RES 180 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR05180R0JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.30000$24.30
10$16.27400$162.74
25$14.08360$352.09
50$12.71060$635.53
100$11.54380$1,154.38
250$10.26636$2,566.59
500$9.46680$4,733.40
1,000$8.78774$8,787.74
5,000$7.57959$37,897.95
Manufacturers Standard Package