
RS005180R0FE12 | |
---|---|
DigiKey Part Number | 541-RS005180R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005180R0FE12 |
Description | RS-5 180 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.95000 | $25.95 |
10 | $20.16600 | $201.66 |
25 | $18.23160 | $455.79 |
50 | $16.88840 | $844.42 |
100 | $15.64200 | $1,564.20 |
300 | $13.84320 | $4,152.96 |
500 | $13.07520 | $6,537.60 |
1,000 | $12.09661 | $12,096.61 |
2,500 | $11.45434 | $28,635.85 |