ALSR03150R0JE12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 652
Unit Price: $14.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.67000
Datasheet
ALSR SERIES 3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR03150R0JE12

DigiKey Part Number
ALSR3J-150-ND
Manufacturer
Manufacturer Product Number
ALSR03150R0JE12
Description
RES 150 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR03150R0JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.33000$22.33
10$14.88700$148.87
25$12.86840$321.71
50$11.60380$580.19
100$10.52900$1,052.90
250$9.35232$2,338.08
500$8.61580$4,307.90
1,000$7.99021$7,990.21
5,000$6.87717$34,385.85
Manufacturers Standard Package