
ALSR03150R0FE12 | |
---|---|
DigiKey Part Number | ALSR3F-150-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03150R0FE12 |
Description | RES 150 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03150R0FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.67000 | $27.67 |
10 | $18.54000 | $185.40 |
25 | $16.07400 | $401.85 |
50 | $14.52700 | $726.35 |
100 | $13.21070 | $1,321.07 |
250 | $11.76996 | $2,942.49 |
500 | $10.86840 | $5,434.20 |
1,000 | $10.10265 | $10,102.65 |
5,000 | $8.74041 | $43,702.05 |