PTN0805E2492BST1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.74842
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 777
Unit Price: $8.57000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $7.52662
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,239
Unit Price: $2.45000
Datasheet

Similar


Vishay
In Stock: 1,430
Unit Price: $4.00000
Datasheet

Similar


Vishay Dale
In Stock: 7,557
Unit Price: $2.94000
Datasheet

Similar


Vishay Dale
In Stock: 1,470
Unit Price: $5.47000
Datasheet
PTN0805E1000BBT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E2492BST1

DigiKey Part Number
764-1506-2-ND - Tape & Reel (TR)
764-1506-1-ND - Cut Tape (CT)
764-1506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0805E2492BST1
Description
RES 24.9K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0805E2492BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$3.26300$32.63
25$3.02840$75.71
50$2.86040$143.02
100$2.71190$271.19
250$2.54904$637.26
500$2.39386$1,196.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.44037$2,440.37
2,000$2.33203$4,664.06
3,000$2.27429$6,822.87
5,000$2.14874$10,743.70
7,000$2.12951$14,906.57
10,000$2.11048$21,104.80
12,000$2.10587$25,270.44
24,000$2.03675$48,882.00
25,000$2.03297$50,824.25
Manufacturers Standard Package