
PATT0805E2492BGT1 | |
|---|---|
DigiKey Part Number | 764-1062-2-ND - Tape & Reel (TR) 764-1062-1-ND - Cut Tape (CT) 764-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E2492BGT1 |
Description | RES SMD 24.9K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0805E2492BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $7.09000 | $70.90 |
| 25 | $6.57560 | $164.39 |
| 50 | $6.21680 | $310.84 |
| 100 | $5.88880 | $588.88 |
| 250 | $5.49884 | $1,374.71 |
| 500 | $5.23726 | $2,618.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.35344 | $5,353.44 |
| 2,000 | $4.88176 | $9,763.52 |
| 3,000 | $4.86355 | $14,590.65 |
| 5,000 | $4.84276 | $24,213.80 |
| 7,000 | $4.79266 | $33,548.62 |
| 10,000 | $4.71010 | $47,101.00 |
| 12,000 | $4.67005 | $56,040.60 |

