Upgrade
Upgrade

NOMCT16031003CT1 | |
|---|---|
DigiKey Part Number | NOMCT16031003CT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOMCT16031003CT1 |
Description | RES ARRAY 8 RES 100K OHM 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.25% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer Vishay Dale Thin Film | Number of Pins 16 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±25ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100k | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.25% | Supplier Device Package 16-SOIC |
Number of Resistors 8 | Size / Dimension 0.390" L x 0.154" W (9.91mm x 3.91mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NOMCT16031003AT1 | Vishay Dale Thin Film | 5,376 | NOMCT16-100KACT-ND | $1,080.00000 | Upgrade |
| NOMCT16031003BT1 | Vishay Dale Thin Film | 0 | NOMCT16031003BT1-ND | $393.64700 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.05267 | $19,052.67 |



