
NOMCT16031003AT1 | |
|---|---|
DigiKey Part Number | NOMCT16-100KATR-ND - Tape & Reel (TR) NOMCT16-100KACT-ND - Cut Tape (CT) NOMCT16-100KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOMCT16031003AT1 |
Description | RES ARRAY 8 RES 100K OHM 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer Vishay Dale Thin Film | Number of Pins 16 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient ±25ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100k | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 16-SOIC |
Number of Resistors 8 | Size / Dimension 0.390" L x 0.154" W (9.91mm x 3.91mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.44000 | $53.44 |
| 10 | $36.49500 | $364.95 |
| 25 | $31.91240 | $797.81 |
| 50 | $29.04160 | $1,452.08 |
| 100 | $26.60150 | $2,660.15 |
| 250 | $23.93048 | $5,982.62 |
| 500 | $22.89358 | $11,446.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.84035 | $20,840.35 |
| 2,000 | $19.63521 | $39,270.42 |
| 3,000 | $19.01649 | $57,049.47 |



