Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| D55342E07B499BRTP | |
|---|---|
| DigiKey Part Number | 764-D55342E07B499BRTPTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | D55342E07B499BRTP | 
| Description | RES SMD 499K OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | D55342E07B499BRTP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Military, Non-Inductive | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 150°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.033" (0.84mm) | |
| Number of Terminations | 2 | |
| Failure Rate | R (0.01%) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $95.43160 | $2,385.79 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China