TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW Series 1206 (3216)
1206 (3216 Metric)

D55342E07B499BRT5

DigiKey Part Number
764-D55342E07B499BRT5TR-ND - Tape & Reel (TR)
764-D55342E07B499BRT5CT-ND - Cut Tape (CT)
764-D55342E07B499BRT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342E07B499BRT5
Description
RES SMD 499K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
D55342E07B499BRT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.29000$33.29
10$27.54300$275.43
25$25.60120$640.03
50$24.27640$1,213.82
100$23.07390$2,307.39
250$21.66964$5,417.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.19128$11,095.64
1,000$21.30968$21,309.68
1,500$20.84328$31,264.92
2,500$20.30390$50,759.75
3,500$19.97630$69,917.05
Manufacturers Standard Package