Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

VY2472M49Y5US6UV0 | |
|---|---|
DigiKey Part Number | VY2472M49Y5US6UV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2472M49Y5US6UV0 |
Description | CAP CER 4700PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2472M49Y5US6UV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2472M49Y5US63V0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2472M49Y5US63V0-ND | $4.36000 | Parametric Equivalent |
| VY2472M49Y5US6TV0 | Vishay Beyschlag/Draloric/BC Components | 182 | BC5271CT-ND | $4.44000 | Parametric Equivalent |
| C941U472MZVDBA7317 | KEMET | 0 | 399-9505-1-ND | $0.00000 | Similar |
| C941U472MZVDCA7317 | KEMET | 0 | C941U472MZVDCA7317-ND | $0.73106 | Similar |
| C961U472MZWDBA7317 | KEMET | 0 | 399-9526-3-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $1.10434 | $11,595.57 |






