
VY2472M49Y5US6TV0 | |
|---|---|
DigiKey Part Number | BC5271TR-ND - Tape & Reel (TR) BC5271CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2472M49Y5US6TV0 |
Description | CAP CER 4700PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2472M49Y5US6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2472M49Y5UG6TV7 | Vishay Beyschlag/Draloric/BC Components | 1,163 | 56-VY2472M49Y5UG6TV7CT-ND | $3.70000 | Similar |
| VY2472M49Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 15,653 | BC2359-ND | $4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05540 | $102.77 |
| 100 | $1.84570 | $184.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.42084 | $710.42 |
| 1,000 | $1.31667 | $1,316.67 |
| 1,500 | $1.26457 | $1,896.86 |
| 2,500 | $1.20685 | $3,017.12 |
| 3,500 | $1.17309 | $4,105.81 |
| 5,000 | $1.14063 | $5,703.15 |

