Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

VY2472M49Y5US6UL7 | |
|---|---|
DigiKey Part Number | VY2472M49Y5US6UL7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2472M49Y5US6UL7 |
Description | CAP CER 4700PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2472M49Y5US6UL7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2472M49Y5US63L7 | Vishay Beyschlag/Draloric/BC Components | 16,195 | VY2472M49Y5US63L7-ND | $4.36000 | Parametric Equivalent |
| VY2472M49Y5US63L7A | Vishay Beyschlag/Draloric/BC Components | 0 | VY2472M49Y5US63L7A-ND | $1.06209 | Parametric Equivalent |
| C967U472MZWDAA7317 | KEMET | 0 | C967U472MZWDAA7317-ND | $0.99842 | Direct |
| C947U472MZVDAA7317 | KEMET | 12 | 399-17301-1-ND | $2.88000 | Similar |
| C961U472MZWDBA7317 | KEMET | 0 | 399-9526-3-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.10786 | $11,078.60 |





