


C947U472MZVDAA7317 | |
|---|---|
DigiKey Part Number | 399-17301-1-ND - Cut Tape (CT) 399-17301-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C947U472MZVDAA7317 |
Description | CAP CER 4700PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C947U472MZVDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C967U472MZWDAA7317 | KEMET | 0 | C967U472MZWDAA7317-ND | $0.99842 | Upgrade |
| VY2472M49Y5US6UL7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2472M49Y5US6UL7-ND | $1.10786 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78885 | $788.85 |
| 2,000 | $0.72633 | $1,452.66 |
| 3,000 | $0.69411 | $2,082.33 |
| 5,000 | $0.65762 | $3,288.10 |

