Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

VY2392M43Y5US6UV7 | |
|---|---|
DigiKey Part Number | VY2392M43Y5US6UV7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2392M43Y5US6UV7 |
Description | CAP CER 3900PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2392M43Y5US6UV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2392M43Y5US6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2392M43Y5US6UV0-ND | $1.11101 | Similar |
| VY2392M43Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 176 | BC2358-ND | $4.36000 | Parametric Equivalent |
| VY2392M43Y5US6TV7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2392M43Y5US6TV7-ND | $1.11456 | Parametric Equivalent |
| C947U392MZVDBA7317 | KEMET | 0 | 399-9519-3-ND | $0.77324 | Similar |
| C961U392MZWDBA7317 | WEC | 9,000 | 2266-C961U392MZWDBA7317TR-ND | $0.69687 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.11456 | $11,145.60 |







