MFR Recommended
Upgrade
Upgrade
Similar
Similar




C947U392MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9519-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C947U392MZVDBA7317 |
Description | CAP CER 3900PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C947U392MZVDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C747U392MZVDBA7317 | KEMET | 0 | 399-C747U392MZVDBA7317TB-ND | $2.92288 | MFR Recommended |
| C967U392MZWDBA7317 | KEMET | 0 | 399-9530-3-ND | $1.16659 | Upgrade |
| C967U392MZWDCA7317 | KEMET | 9,950 | 399-C967U392MZWDCA7317CT-ND | $4.19000 | Upgrade |
| C947U392MYVDBA7317 | KEMET | 5,000 | 399-9515-1-ND | $3.21000 | Similar |
| VY2392M43Y5US6UV7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2392M43Y5US6UV7-ND | $1.11456 | Similar |






