Similar




C947U392MYVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9515-1-ND - Cut Tape (CT) 399-9515-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C947U392MYVDBA7317 |
Description | CAP CER 3900PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C947U392MYVDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C747U392MYVDBA7317 | KEMET | 1,943 | 399-C747U392MYVDBA7317CT-ND | $7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.92400 | $19.24 |
| 50 | $1.41740 | $70.87 |
| 100 | $1.26200 | $126.20 |
| 500 | $1.00088 | $500.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.92007 | $920.07 |
| 2,000 | $0.85372 | $1,707.44 |
| 3,000 | $0.82051 | $2,461.53 |
| 5,000 | $0.78371 | $3,918.55 |
| 7,000 | $0.76220 | $5,335.40 |
| 10,000 | $0.74151 | $7,415.10 |


