Parametric Equivalent
Parametric Equivalent
Similar
Similar

VY2152M31Y5US6TV7 | |
|---|---|
DigiKey Part Number | VY2152M31Y5US6TV7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VY2152M31Y5US6TV7 |
Description | CAP CER 1500PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2152M31Y5US6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2152M31Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2355-ND | $3.95000 | Parametric Equivalent |
| VY2152M31Y5US6UV7 | Vishay Beyschlag/Draloric/BC Components | 1,469 | 56-VY2152M31Y5US6UV7CT-ND | $4.03000 | Parametric Equivalent |
| C921U152MZWDBA7317 | KEMET | 0 | 399-9499-3-ND | $0.64404 | Similar |
| C927U152MZWDBA7317 | KEMET | 300 | 399-9507-1-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.96366 | $9,636.60 |




