MFR Recommended
Similar
Similar
Similar




C921U152MZWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9499-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U152MZWDBA7317 |
Description | CAP CER 1500PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U152MZWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C721U152MZWDBA7317 | KEMET | 0 | 399-C721U152MZWDBA7317TB-ND | $3.71637 | MFR Recommended |
| C901U152MZVDCA7317 | KEMET | 0 | C901U152MZVDCA7317-ND | $0.42689 | Similar |
| C927U152MZWDBA7317 | KEMET | 3,300 | 399-9507-1-ND | $2.96000 | Similar |
| VY2152M31Y5US6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2152M31Y5US6UV0-ND | $0.96047 | Similar |





