
VY1222M47Y5UQ6UL0 | |
|---|---|
DigiKey Part Number | VY1222M47Y5UQ6UL0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1222M47Y5UQ6UL0 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M47Y5UQ6UL0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1222M47Y5UG63V0 | Vishay Beyschlag/Draloric/BC Components | 1,759 | 56-VY1222M47Y5UG63V0-ND | $4.11000 | Direct |
| VY1222M47Y5UQ63V0 | Vishay Beyschlag/Draloric/BC Components | 88,495 | BC2376-ND | $4.60000 | Direct |
| VY1222M47Y5UQ6BV0A | Vishay Beyschlag/Draloric/BC Components | 0 | VY1222M47Y5UQ6BV0A-ND | $1.21441 | Direct |
| VY1222M47Y5UQ6UV0 | Vishay Beyschlag/Draloric/BC Components | 21,101 | BC5245CT-ND | $4.77000 | Direct |
| C961U222MWWDAA7317 | KEMET | 0 | C961U222MWWDAA7317-ND | $1.51773 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $1.21067 | $12,712.03 |





